Rohm BCW70T116 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BCW70T116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.