Rohm BCX56-16T100 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BCX56-16T100 to view detailed technical specifications.
No datasheet is available for this part.
