The BD00C0AWCP-V5E2 is a single output linear voltage regulator from Rohm, featuring an adjustable output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of -40°C to 105°C and is packaged in a TO-220-5 case for through hole mounting. The device has a dropout voltage of 300mV and a power supply rejection ratio of 55dB.
Rohm BD00C0AWCP-V5E2 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 500uA |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.85W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00C0AWCP-V5E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.