
Adjustable positive linear voltage regulator IC featuring a 3V minimum and 15V maximum output voltage, with a 0.5V dropout voltage at 1A output current. This surface mount component supports a wide input voltage range from 4V to 26.5V and operates across a temperature range of -40°C to 105°C. The TO-252-5 package with copper and tin plating ensures reliable performance, and the device offers a 55dB PSRR. It is RoHS compliant and supplied in tape and reel packaging.
Rohm BD00C0AWFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00C0AWFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
