Rohm BD00GA3WNUX-TR technical specifications.
| Dropout Voltage | 450mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00GA3WNUX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.