
Adjustable positive linear voltage regulator (LDO) with a 1A output current. Features a minimum output voltage of 800mV and a maximum of 4.5V, with a dropout voltage of 400mV. Operates with input voltages from 2.4V to 5.5V. Housed in a compact PDSO6 (HVSOF-6) surface-mount package measuring 1.6 x 3 mm with a 0.75 mm height. RoHS compliant and lead-free.
Rohm BD00IC0WHFV-GTR technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.11W |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00IC0WHFV-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
