
Adjustable positive linear voltage regulator (LDO) with a 1V minimum and 4V maximum output voltage. Features a 120mV dropout voltage and a maximum output current of 500mA. Operates with input voltages from 2.3V to 5.5V and offers a 50dB Power Supply Rejection Ratio (PSRR). Housed in a TO-252-5 surface mount package with copper, tin contact plating. Compliant with RoHS standards.
Rohm BD00KA5WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 758mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD00KA5WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
