Rohm BD1206GUL-E2 technical specifications.
| Dimming | PWM |
| Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 126mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 850 kHz |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD1206GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.