Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar device offers a nominal supply voltage of 5V, with a maximum limit of 7V, and a maximum supply current of 0.55mA. Key specifications include a maximum input offset voltage of 5000µV and a nominal slew rate of 0.4V/µs. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a compact PDSO5 package (R-PDSO-G5) measuring 2.9mm x 2.8mm with a height of 1.25mm. The amplifier provides a nominal unity gain bandwidth of 1000kHz and a minimum voltage gain of 1000.
Rohm BD12730G-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.55 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD12730G-TR to view detailed technical specifications.
No datasheet is available for this part.