
Fixed positive linear voltage regulator, 1.2V output, CMOS technology, designed for surface mount applications. Features a 120mV dropout voltage and a maximum output current of 500mA. Operates within a 2.3V to 5.5V input voltage range and offers a 50dB power supply rejection ratio. Packaged in a TO-252 (PSSO5) case with copper and tin contact plating, this RoHS compliant component is suitable for operation from -40°C to 105°C.
Rohm BD12KA5WFP-E2 technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD12KA5WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
