Rohm BD1601MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Frequency | 1MHz |
| Height | 0.95mm |
| Length | 4.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.6V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD1601MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
