Rohm BD1604MUV-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Frequency | 1.2MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Operating Supply Voltage | 3.6V |
| Output Current per Channel | 30mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Charge Pump |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD1604MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
