The BD16912EFV-CE2 is a power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin HTSSOP package with dimensions of 4.4mm width and 6.5mm length. It operates within a supply voltage range of 6 to 18 volts, with a nominal supply voltage of 12 volts. The IC is designed for automotive applications and meets the temperature grade of AUTOMOTIVE.
Rohm BD16912EFV-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD16912EFV-CE2 to view detailed technical specifications.
No datasheet is available for this part.