The BD18KA5FP is a low dropout linear voltage regulator from Rohm. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The regulator can supply a maximum output current of 0.5A. It operates within a temperature range of -40°C to 150°C. The device is available in a TO-252 package.
Rohm BD18KA5FP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD18KA5FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.