The BD1937G-TR is a boost DC/DC controller from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is designed for surface mount applications and is packaged in a SSOP case. It is not Reach SVHC compliant.
Rohm BD1937G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 17V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 17V |
| Reach SVHC Compliant | No |
| Switching Frequency-Max | 1MHz |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD1937G-TR to view detailed technical specifications.
No datasheet is available for this part.