
Surface mount peripheral driver IC featuring a single buffer/inverter based driver. Delivers up to 1A output current with a maximum output voltage of 6V. Operates from a 2.7V to 5.5V supply voltage, with a maximum input voltage of 5.5V. Includes over-temperature and reverse current fault protection. Packaged in SOP-8, this RoHS compliant component offers a maximum power dissipation of 560mW.
Rohm BD2065AFJ-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Output Current | 1A |
| Output Power | 560mW |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2065AFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
