The BD2200GUL-E2 is a 6-pin power management IC from Rohm, featuring a supply voltage range of 2.7V to 5.5V and operating temperature range of -25°C to 85°C. It is packaged in a R-PBGA-B6 package with a width of 1mm and length of 1.5mm. The device has 1 function and 1 channel, with a terminal position of BOTTOM. It is designed for use in general applications.
Rohm BD2200GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD2200GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.