
Single-channel, high-side peripheral driver IC featuring a buffer/inverter configuration. This surface-mount device operates with a supply voltage range of 2.7V to 3.6V and a maximum input voltage of 3.6V. It delivers up to 500mA of output current with a maximum output voltage of 6.3V and an on-state resistance of 150mR. Integrated over-temperature fault protection and an on/off interface are included. Packaged in SSOP-5 for tape and reel distribution.
Rohm BD2206G-TR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6.3V |
| Max Power Dissipation | 675mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 3.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD2206G |
| Supply Current | 70uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD2206G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
