
Single channel high-side USB power switch, designed for automotive applications. Features a 5-pin SSOP package with gull-wing leads for surface mounting. Operates with input voltages from 2.7V to 5.5V, offering a current limit of 0.78A and a switch-on resistance of 150 mOhm. Packaged in plastic with dimensions of 2.9mm x 1.6mm x 1.1mm, this component supports a wide operating temperature range of -40°C to 85°C.
Rohm BD2224G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | High Side Switch |
| Number of Switches | 1 |
| Current Limit | 0.78A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 675mW |
| Switch On Resistance | 150mOhm |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD2224G to view detailed technical specifications.
No datasheet is available for this part.