
Single high-side USB power switch with a 0.78A current limit, designed for surface mounting. This integrated circuit operates within a 2.7V to 5.5V input voltage range and features a low 150 mOhm switch-on resistance. Packaged in a 5-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it measures 2.9mm in length and 1.6mm in width, with a 0.95mm pin pitch. Suitable for operation from -40°C to 85°C, this plastic lead-frame SMT component offers a maximum power dissipation of 675mW.
Rohm BD2224G-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | High Side Switch |
| Number of Switches | 1 |
| Current Limit | 0.78A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 675mW |
| Switch On Resistance | 150mOhm |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD2224G-TR to view detailed technical specifications.
No datasheet is available for this part.