The BD2227G-LBTR is an industrial-grade buffer driver IC from Rohm, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin LSSOP package and operates on a supply voltage of 5V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. This IC is designed for use in buffer or inverter based peripheral driver applications.
Rohm BD2227G-LBTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD2227G-LBTR to view detailed technical specifications.
No datasheet is available for this part.