The BD2233G-GTR is an industrial-grade buffer driver IC from Rohm, designed to operate within a temperature range of -40°C to 85°C. It features a 5-pin LSSOP package and is suitable for use with a supply voltage of 2.7V to 5.5V. This peripheral driver IC is based on a buffer or inverter and is available from Rohm.
Rohm BD2233G-GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD2233G-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.