Rohm BD26502GUL-E2 technical specifications.
| Dimming | I²C, SPI |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 17 |
| Number of Segments | 119 |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD26502GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.