The Rohm BD3005HFP-TR is a surface mount power IC with a maximum operating temperature range of -40°C to 125°C. It has a maximum supply voltage of 36V and a maximum output current of 500mA. The device is packaged in a TO-263-8 package and is compliant with RoHS regulations. The BD3005HFP-TR has a threshold voltage of 4.5V and a maximum power dissipation of 1.6W.
Rohm BD3005HFP-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3005HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
