Rohm BD30IC0WHFV-GTR technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD30IC0WHFV-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
