Rohm BD3180FV-E2 technical specifications.
| Package/Case | LSSOP |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3180FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
