The BD3402KS2 is a specialized audio IC from Rohm, featuring a commercial extended temperature grade and a quad terminal position. It operates within a supply voltage range of 8 to 9.5 volts and has a maximum supply current of 50 milliamps. The device is packaged in a 64-pin LQFP with a 0.5 square millimeter footprint, suitable for surface mount applications. The BD3402KS2 is designed for use in commercial extended environments, with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Rohm BD3402KS2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 50 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3402KS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.