Rohm BD3433K-E2 technical specifications.
| Package/Case | TO-236-3 |
| Gain | 0dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Power | 850mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BD3433K |
| Slew Rate | 1.65V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3433K-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.