The BD34703KS2 is an industrial-grade specialized IC in an 80-pin LQFP package, suitable for operation over a temperature range of -40°C to 85°C. It can be supplied with a voltage between 6.5V and 7.5V. The IC has a single function and is available in a quad terminal position. It measures 14mm in width and 14mm in length.
Rohm BD34703KS2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD34703KS2 to view detailed technical specifications.
No datasheet is available for this part.