The BD3484FS-E2 is a dual on/off switch from Rohm, packaged in a RoHS compliant SOT-23-6. It features a maximum operating temperature range of -55°C to 150°C and a maximum output current of 250mA. The switch is surface mountable and has a contact plating of copper and tin. It is available in tape and reel packaging with 3000 units per package.
Rohm BD3484FS-E2 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Copper, Tin |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3484FS-E2 to view detailed technical specifications.
No datasheet is available for this part.