Rohm BD3508MUV-E2 technical specifications.
| Package/Case | VQFN |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.56W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3508MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.