Rohm BD3522EFV technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.65 |
| Output Voltage1-Max | 2.7 |
| Operating Temperature TJ-Max | 100 |
| Operating Temperature TJ-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3522EFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.