
Positive fixed 1V LDO regulator, 2A maximum output current, 8-pin HSON EP package for surface mounting. Features include 1.3V minimum and 5.5V maximum input voltage, 0.5%/V line regulation, and 10mV load regulation. This component offers current limit, short circuit protection, and thermal shutdown protection. The heat-sinked small outline no-lead package measures 2.9mm x 2.8mm x 0.55mm with a 0.65mm pin pitch.
Rohm BD35230HFN-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | HSON EP |
| Package Description | Heat Sinked Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1V |
| Polarity | Positive |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 1.3V |
| Maximum Input Voltage | 5.5V |
| Line Regulation | 0.5%/V |
| Load Regulation | 10mV |
| Junction to Ambient | 198.4°C/W |
| Maximum Power Dissipation | 1750mW |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD35230HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.