Rohm BD3531F-FE2 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3531F-FE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
