
Adjustable positive LDO regulator with 1A maximum output current. Features an output voltage range of 0.643V to 2.7V, minimum input voltage of 0.95V, and maximum input voltage of 5.5V. Offers a typical dropout voltage of 0.2V at 1A and a maximum of 0.3V at 1A. Housed in a 10-pin VSON-V EP surface mount package (3mm x 3mm x 0.95mm max), this plastic component includes current limit and thermal shutdown protection.
Rohm BD3541NUV-E2 technical specifications.
| Package/Case | VSON-V EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.643 to 2.7V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 0.95V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.2@1AV |
| Maximum Dropout Voltage @ Current | 0.3@1AV |
| Line Regulation | 0.5%/V |
| Load Regulation | 10mV |
| Junction to Ambient | 178.6°C/W |
| Maximum Power Dissipation | 3030mW |
| Reference Voltage | 0.657V |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD3541NUV-E2 to view detailed technical specifications.
No datasheet is available for this part.