Rohm BD35605HFN-TR technical specifications.
| Package/Case | HSON |
| Input Bias Current | 120uA |
| Max Input Voltage | 25V |
| Min Input Voltage | 6.2V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD35605HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
