Rohm BD35618HFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Input Bias Current | 200uA |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300mA |
| Min Output Voltage | 8V |
| Max Power Dissipation | 850mW |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD35618HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
