The BD3571FP is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 150°C and is packaged in a 3-pin TO-252 package. The regulator has a maximum input voltage of 36V and a dropout voltage of 0.25V. It also features a low line regulation of 0.03% and a low load regulation of 0.04%.
Rohm BD3571FP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 50 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3571FP to view detailed technical specifications.
No datasheet is available for this part.