
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 500mA maximum output current. Features a low 250mV dropout voltage and operates from a 5.5V to 36V input voltage range. This CMOS device offers a 55dB power supply rejection ratio and a quiescent current of 30uA. Housed in a TO-252-3 surface mount package with copper and tin contact plating, it supports a maximum power dissipation of 1.3W and operates across a -40°C to 125°C temperature range.
Rohm BD3571FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 50uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3571FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
