Fixed positive LDO regulator offering a 5V output voltage with a 500mA maximum output current. Features a low 250mV dropout voltage and a wide input voltage range from 5.5V to 36V. Operates efficiently with a 30uA input bias current and boasts a 55dB power supply rejection ratio. Housed in a TO-263-6 package with copper and tin contact plating, this surface mount component is RoHS compliant and suitable for operation between -40°C and 125°C.
Rohm BD3571HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3571HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
