
Adjustable positive linear voltage regulator (LDO) with a 2.8V minimum and 12V maximum output voltage. Features a 250mV dropout voltage at 500mA output current. Operates from a 4.5V to 36V input voltage range, with a maximum supply voltage of 50V. Housed in a TO-263-6 package with copper and tin contact plating, suitable for surface mount applications. Offers a maximum power dissipation of 1.6W and operates across a temperature range of -40°C to 125°C.
Rohm BD3572HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3572HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
