Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum output current of 500mA. Features a low dropout voltage of 250mV and a wide input voltage range from 4.5V to 36V. This CMOS integrated circuit operates within a temperature range of -40°C to 125°C and is housed in a TO-263-6 package for surface mounting. With a maximum supply voltage of 50V and a power dissipation of 1.6W, it provides a Power Supply Rejection Ratio (PSRR) of 55dB.
Rohm BD3573HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD3573HFP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3573HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.