Fixed positive linear voltage regulator IC, outputting a stable 5V with a maximum output current of 0.2A. Features a low dropout voltage of 0.48V (typical 0.25V) and a wide input voltage range from 5.5V to 36V, with an absolute maximum of 50V. Operates across a temperature range of -40°C to 125°C, offering excellent line and load regulation of 0.03% and 0.04% respectively. Housed in a 5-terminal PSSO5 package, this CMOS device provides a single, fixed output.
Rohm BD3574HFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 50 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3574HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.