
Fixed positive linear voltage regulator IC, 5V output voltage, 500mA output current, and 250mV dropout voltage. Features a maximum input voltage of 36V and a maximum supply voltage of 50V, with a minimum input voltage of 5.5V. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 1.6W. Packaged in a TO-263-6 surface mount configuration with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BD3574HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 30uA |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3574HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
