The BD3575HFP is an adjustable linear voltage regulator from Rohm with a maximum operating temperature of 125 degrees Celsius. It has a single output with a minimum voltage of 2.8V and a maximum voltage of 12V, and a maximum output current of 0.2A. The device is available in a 5-pin R-PSSO-G5 package and has a maximum operating temperature of 150 degrees Celsius. It is suitable for use in a variety of applications, including power management and voltage regulation.
Rohm BD3575HFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.395 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.8 |
| Output Voltage1-Max | 12 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3575HFP to view detailed technical specifications.
No datasheet is available for this part.