Adjustable positive linear voltage regulator (LDO) with a 500mA output current. Features a wide input voltage range from 4.5V to 36V, with a maximum supply voltage of 50V. Offers adjustable output voltage from 2.8V to 12V, and a low dropout voltage of 250mV. Housed in a TO-263-6 package with copper and tin plating, suitable for surface mount applications. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Rohm BD3575HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3575HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
