The BD37511FS-E2 is a specialized industrial IC from Rohm, featuring 20 terminals and a dual-terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 9.5V. The device is packaged in a 20-pin R-PDSO-G20 SOP package, measuring 5.4mm in width and 8.7mm in length. It is designed for industrial applications and has a maximum supply current of 30mA.
Rohm BD37511FS-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 8.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37511FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.