Rohm BD37512FS-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain | 0dB |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 15mA |
| Output Power | 940mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BD37512FS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD37512FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
