Rohm BD37534FV-E2 technical specifications.
| Package/Case | LSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD37534FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.