The BD37542FS from Rohm is a 32-pin dual-function IC with an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 7 to 9.5 volts and is packaged in a 32-pin SSOP package. The IC has a width of 5.4 mm and a length of 13.6 mm, with a pin count of 32 and a terminal position of dual.
Rohm BD37542FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD37542FS to view detailed technical specifications.
No datasheet is available for this part.